
Integrated power switch for 16W offline flyback converters, operating at 100kHz. Features 700V breakdown voltage, 1.1A current, and 85% maximum duty cycle. This through-hole DIP package component offers brown-in/out protection and a maximum power dissipation of 20W. Operates within a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Onsemi FSBH0270ANY technical specifications.
| Package/Case | DIP |
| Current | 1.1A |
| Height | 3.683mm |
| Length | 9.83mm |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 16W |
| Max Power Dissipation | 20W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 6R |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Voltage | 30V |
| Weight | 0.8156g |
| Width | 6.67mm |
| RoHS | Compliant |
No datasheet is available for this part.
