Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSBH0F70ANY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSBH0F70ANY technical specifications.
| Package/Case | DIP |
| Fall Time | 32ns |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 16W |
| Max Power Dissipation | 10W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 30V |
| Output Voltage | 700V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Weight | 0.4096g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBH0F70ANY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.