700V Integrated Power Switch for 8Watt offline flyback converters, 100kHz, Brown In/Out Protection, MDIP 8L, 3000-RAIL
Checking distributor stock and pricing after the page loads.
Onsemi FSBH0F70ANY_F116 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Width | 7.62 |
| Length | 9.5885 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.