
The FSCM0765RJX is a DC/DC controller from Onsemi, packaged in a TO-263-7 lead-free package. It operates over a temperature range of -25°C to 150°C and has a maximum power dissipation of 70W. The device has a single output with a maximum current of 2.64A and a maximum output voltage of 650V. It is available in a tape and reel packaging format, with a quantity of one per package.
Sign in to ask questions about the Onsemi FSCM0765RJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSCM0765RJX technical specifications.
| Package/Case | TO-263-7 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70W |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Output Current | 2.64A |
| Output Voltage | 650V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSCM0765RJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
