
AC to DC Pulse Width Modulation Controller for offline switching applications. Features a 650V breakdown voltage, 265V maximum input voltage, and 85W maximum output power. Operates with an 85V to 265V AC input range and delivers up to 4.4A output current. Integrated power management IC with a 1.6 Ohm drain-to-source resistance and 98% maximum duty cycle. Packaged in a TO-220-5 through-hole mount, this RoHS compliant component offers a flyback topology.
Onsemi FSCQ0765RTYDTU technical specifications.
| Package/Case | TO-220-5 |
| Current Rating | 5A |
| Drain to Source Resistance | 1.6R |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 98% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 85W |
| Max Power Dissipation | 100W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 4.4A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Topology | Flyback |
| Weight | 2.894g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSCQ0765RTYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
