Integrated Power Switch for 110W offline flyback converters, featuring a 650V breakdown voltage and a maximum duty cycle of 98%. This DC/DC controller offers a maximum output power of 110W and a maximum power dissipation of 130W. Operating within a supply voltage range of 8V to 20V, it delivers an output current of 5.28A. Packaged in a TO-220-5 through-hole mount, this RoHS compliant component is supplied in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Onsemi FSCQ0965RTYDTU technical specifications.
| Package/Case | TO-220-5 |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 98% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 110W |
| Max Power Dissipation | 130W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Output Current | 5.28A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 49W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 6mA |
| Weight | 2.894g |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
