Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSCQ1465RTYDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSCQ1465RTYDTU technical specifications.
| Package/Case | TO-220-5 |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 190W |
| Max Supply Current | 7mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7.04A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSCQ1465RTYDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
