Onsemi FSCQ1565RPSYDTU technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250W |
| Max Supply Current | 7mA |
| Number of Outputs | 1 |
| Output Current | 10.12A |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSCQ1565RPSYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
