
The FSCQ1565RPVDTU is a flyback DC/DC controller from Onsemi, designed for high-power applications. It features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device is RoHS compliant and has a maximum power dissipation of 250W. It is available in a surface mount and through hole package, with a packaging option of rail/Tube. The FSCQ1565RPVDTU has a fault protection feature for over voltage and over temperature conditions.
Onsemi FSCQ1565RPVDTU technical specifications.
| Duty Cycle | 95% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250W |
| Max Supply Current | 7mA |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 10.12A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 98W |
| RoHS Compliant | Yes |
| Series | FSCQ |
| Supply Current | 7mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSCQ1565RPVDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
