
AC to DC Pulse Width Modulation Controller featuring a 650V minimum breakdown voltage and 85V to 265V AC input range. This power management IC supports up to 170W maximum output power with a 7.04A output current. It operates within an 8V to 20V supply voltage range and offers 95% typical duty cycle. Integrated fault protection includes over-voltage and over-temperature safeguards. Packaged in a TO-220-5 through-hole mount, this RoHS compliant component is designed for flyback topology.
Checking distributor stock and pricing after the page loads.
Onsemi FSCQ1565RTYDTU technical specifications.
| Package/Case | TO-220-5 |
| Current Rating | 8A |
| Drain to Source Resistance | 700mR |
| Duty Cycle | 95% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 98% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 170W |
| Max Power Dissipation | 210W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 7.04A |
| Output Power | 210W |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSCQ |
| Supply Current | 7mA |
| Topology | Flyback |
| Weight | 2.894g |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
