
Onsemi FSDH0165 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4mA |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| Resistance | 15.6R |
| RoHS Compliant | No |
| Series | FSDH0165 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSDH0165 to view detailed technical specifications.
No datasheet is available for this part.