
Onsemi FSDH0165D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4mA |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 15.6R |
| RoHS Compliant | Yes |
| Series | FSDH0165 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDH0165D to view detailed technical specifications.
No datasheet is available for this part.