
The FSDL0165RL is a DC/DC controller from Onsemi, packaged in a surface mount LSOP package. It operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 1.5W. The device is RoHS compliant and available in quantities of 50 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSDL0165RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSDL0165RL technical specifications.
| Package/Case | LSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 23W |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.06A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDL0165RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
