
The FSDL0165RN is a DC/DC controller with a current rating of 1.2A and a frequency of 50GHz. It is packaged in a DIP package and is suitable for through hole mounting. The device operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 1.5W. The FSDL0165RN is RoHS compliant and lead free.
Onsemi FSDL0165RN technical specifications.
| Package/Case | DIP |
| Current Rating | 1.2A |
| Frequency | 50GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.06A |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDL0165RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
