Onsemi FSDL0365RL technical specifications.
| Package/Case | LSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 30W |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.89A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.56W |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSDL0365RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
