
Switching Regulator
Checking distributor stock and pricing after the page loads.
Onsemi FSDL0365RN technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Power Dissipation | 1.25W |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not Compliant |
No datasheet is available for this part.