
The FSDL0365RNB DC/DC controller from Onsemi is a 650V device with an output current of 1.89A and a maximum input voltage of 20V. It operates at a frequency of 50GHz and is packaged in a DIP package. The device is RoHS compliant and has a maximum power dissipation of 30W. It can operate over a temperature range of -25°C to 140°C.
Onsemi FSDL0365RNB technical specifications.
| Package/Case | DIP |
| Current Rating | 2.2A |
| Frequency | 50GHz |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 30W |
| Max Supply Current | 3mA |
| Number of Outputs | 1 |
| Output Current | 1.89A |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDL0365RNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
