
The FSDL321L is a surface mount DC/DC controller from Onsemi, packaged in a SOP package, with a maximum operating temperature range of -25°C to 85°C. It has a maximum power dissipation of 1.4W and a quiescent current of 3mA. The device is RoHS compliant and is available in a rail/tube packaging with 50 units per package. The FSDL321L is designed to handle a maximum supply current of 3mA and can provide an output current of 2A.
Onsemi FSDL321L technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 17W |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDL321L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
