
The FSDM0365RL is a DC/DC controller from Onsemi with a package quantity of 50 per rail/tube packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device is RoHS compliant and has a maximum power dissipation of 30W. It is designed for surface mount applications and has a quiescent current of 3mA.
Onsemi FSDM0365RL technical specifications.
| Package/Case | LSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 30W |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.89A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.56W |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSDM0365RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
