
The FSDM0365RNB is a DC/DC controller from Onsemi with a maximum output voltage of 650V and output current of 1.89A. It is packaged in a PDIP and is suitable for operation between -25°C and 85°C. The device is lead-free and RoHS compliant, with a maximum power dissipation of 1.56W and quiescent current of 3mA.
Onsemi FSDM0365RNB technical specifications.
| Package/Case | PDIP |
| Current Rating | 2.2A |
| Frequency | 67GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.56W |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.89A |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.56W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
No datasheet is available for this part.
