Onsemi FSDM0465RBWDTU technical specifications.
| Package/Case | TO-220-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 33W |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 2.6R |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDM0465RBWDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
