Integrated Power Switch for 48W offline flyback converters, featuring a 650V output voltage and 2.2A output current. This DC/DC controller offers a maximum duty cycle of 87% and a maximum power dissipation of 56W. Packaged in a TO-220-6 through-hole mount, it operates within a temperature range of -25°C to 85°C with a 20V operating supply voltage. The component is lead-free, RoHS compliant, and supplied in a 400-unit rail/tube.
Checking distributor stock and pricing after the page loads.
Onsemi FSDM0465REWDTU technical specifications.
| Package/Case | TO-220-6 |
| Fall Time | 27ns |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Duty Cycle | 87% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 56W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 20V |
| Output Current | 2.2A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Weight | 1.6g |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.