Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSDM0465RSWDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSDM0465RSWDTU technical specifications.
| Package/Case | TO-220-6 |
| Duty Cycle | 82% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 56W |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Power | 56W |
| Output Voltage | 12V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 2.5mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDM0465RSWDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
