
650V integrated power switch for 60W offline flyback converters. Features a 2.3A current rating, 66kHz operating frequency, and a maximum duty cycle of 85%. Operates from 85VAC to 265VAC input, with a maximum output voltage of 650V and output current of 2.8A. Packaged in a TO-220-6 through-hole mount, this RoHS compliant component offers 45W power dissipation and a quiescent current of 2.5mA.
Checking distributor stock and pricing after the page loads.
Onsemi FSDM0565RBWDTU technical specifications.
| Package/Case | TO-220-6 |
| Current Rating | 2.3A |
| Frequency | 66kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 72kHz |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 20V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Output Voltage | 650V |
| Max Power Dissipation | 45W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 650V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 2.8A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.76R |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Termination | Through Hole |
| Topology | Flyback |
| Weight | 1.6g |
| RoHS | Compliant |
No datasheet is available for this part.
