
650V integrated power switch for 70W offline flyback converters. Features a 2.5A current rating and 2.8A output current. Operates from 85VAC to 265VAC input, with a minimum input voltage of 300mV and maximum of 20V. Housed in a TO-220-6 package for through-hole mounting. This RoHS compliant component offers a maximum power dissipation of 45W and operates within a -25°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Onsemi FSDM07652RBWDTU technical specifications.
| Package/Case | TO-220-6 |
| Current Rating | 2.5A |
| Frequency | 67GHz |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 20V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 45W |
| Max Supply Current | 2.5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.8A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Topology | Flyback |
| Weight | 1.6g |
| RoHS | Compliant |
No datasheet is available for this part.