650V integrated power switch for 70W offline flyback converters. Features a 1-channel, 1-output design with a maximum duty cycle of 85% and a fall time of 65ns. Includes over-voltage and over-temperature fault protection. Operates with a 20V supply voltage and 2.5mA supply current, delivering up to 3.8A output current. Packaged in a TO-220-6 through-hole mount, with 400 units per rail/tube.
Onsemi FSDM07652REWDTU technical specifications.
| Package/Case | TO-220-6 |
| Duty Cycle | 80% |
| Fall Time | 65ns |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 9.19mm |
| Length | 10.36mm |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 20V |
| Output Current | 3.8A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 2.5mA |
| Topology | Flyback |
| Weight | 1.6g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDM07652REWDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
