Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSDM07652RWDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSDM07652RWDTU technical specifications.
| Package/Case | TO-220-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 45W |
| Max Supply Current | 2.5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Weight | 3.159g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDM07652RWDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
