
High-performance DC/DC controller and regulator featuring an integrated power switch for 450W half-bridge asymmetric converters. This through-hole mount SIP package offers a maximum output current of 8A and a maximum supply voltage of 25V, with an on-state resistance as low as 320mR. Operating across a wide temperature range from -40°C to 130°C, it supports a maximum power dissipation of 12W. The component is RoHS compliant and designed for reliable power management applications.
Sign in to ask questions about the Onsemi FSFA2100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSFA2100 technical specifications.
| Package/Case | SIP |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 320mR |
| On-state Resistance-Max | 380MR |
| Operating Supply Voltage | 14.5V |
| Output Current | 8A |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| Rated Current-Max | 11mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRUECURRENT™ |
| Supply Current | 7mA |
| Voltage | 400V |
| Weight | 3.7086315g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFA2100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
