
650V integrated power switch, a DC/DC controller and regulator, designed for 30W offline flyback converters. Features include a maximum duty cycle of 83%, 2.2Ω maximum on-state resistance, and 1.41A output current. Operating temperature range is -25°C to 85°C, with a maximum power dissipation of 40W. This through-hole DIP package component supports a single channel and output, with supply voltage ranging from 7V to 21V. RoHS compliant and supplied in a rail/tube package.
Sign in to ask questions about the Onsemi FSFM300N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSFM300N technical specifications.
| Package/Case | DIP |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 30W |
| Max Power Dissipation | 40W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 2.2R |
| Output Current | 1.41A |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Rated Current-Max | 5mA |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 3mA |
| Weight | 0.93g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFM300N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
