
Integrated Power Switch (FPS™) designed for 160W half-bridge resonant converters. Features include a 4.5A output current, 160W output power, and a maximum power dissipation of 11.5W. Operates within a supply voltage range of 10V to 25V, with a typical operating supply current of 2mA. Offers over-voltage and over-temperature fault protection. Packaged in a SIP (Single In-line Package) for through-hole mounting, with dimensions of 26.2mm length, 3.4mm width, and 10.7mm height.
Checking distributor stock and pricing after the page loads.
Onsemi FSFR1600XS technical specifications.
| Package/Case | SIP |
| Current | 11mA |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 10.7mm |
| Length | 26.2mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 4.5A |
| Output Power | 160W |
| Packaging | Rail/Tube |
| Power Dissipation | 11.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSFR-XS |
| Supply Current | 7mA |
| Voltage | 25V |
| Weight | 3.7086315g |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
