
Integrated Power Switch (FPS™) for 160W Half-Bridge Resonant Converter, 380-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi FSFR1600XSL technical specifications.
| Package/Case | SIP |
| Current | 11mA |
| Height | 10.7mm |
| Length | 26.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 160W |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Voltage | 25V |
| Weight | 3.4808g |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
