
Integrated power switch for 200W half-bridge resonant converters. Features 6A output current, 50% duty cycle, and over-voltage/over-temperature fault protection. Operates from -40°C to 130°C in a SIP 9L through-hole package. RoHS compliant with 1R on-state resistance.
Sign in to ask questions about the Onsemi FSFR1700HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSFR1700HS technical specifications.
| Package/Case | SIP |
| Current | 6A |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.4mm |
| Length | 26.2mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.6W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Nominal Input Voltage | 25V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1R |
| Operating Supply Voltage | 17V |
| Output Current | 6A |
| Output Power | 100W |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSFR-HS |
| Supply Current | 2mA |
| Voltage | 25V |
| Weight | 3.7086315g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFR1700HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
