Integrated Power Switch (FPS™) for 200W Half-Bridge Resonant Converter, 380-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi FSFR1700L technical specifications.
| Package/Case | SIP |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 200W |
| Output Voltage | 24V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.6W |
| RoHS Compliant | Yes |
| Series | FSFR |
| Supply Current | 7mA |
| Weight | 3.4808g |
| RoHS | Compliant |
No datasheet is available for this part.