
The FSFR1700US is a power switch with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 200W and a supply current of 7mA. The device is packaged in a SIP package and is mounted through a hole. It is RoHS compliant and has a package quantity of 19 units per package.
Sign in to ask questions about the Onsemi FSFR1700US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSFR1700US technical specifications.
| Package/Case | SIP |
| Current | 6A |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.4mm |
| Length | 26.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSFR-US |
| Supply Current | 7mA |
| Voltage | 25V |
| Weight | 3.7086315g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFR1700US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
