
High-performance integrated power switch designed for 200W half-bridge resonant converters. Features a 6A current rating, 50% duty cycle, and 1.25 Ohm resistance. Operates within a 10V to 25V supply voltage range, with a maximum power dissipation of 11.6W. Includes over-voltage and over-temperature fault protection. Packaged in a SIP (Single In-line Package) for through-hole mounting.
Sign in to ask questions about the Onsemi FSFR1700USL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSFR1700USL technical specifications.
| Package/Case | SIP |
| Current | 6A |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.4mm |
| Length | 26.2mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.6W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.6W |
| Radiation Hardening | No |
| Resistance | 1.25R |
| RoHS Compliant | Yes |
| Series | FSFR-US |
| Supply Current | 7mA |
| Voltage | 25V |
| Weight | 3.4808g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFR1700USL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
