
Integrated Power Switch (FPS™) for 200W Half-Bridge Resonant Converter. Features a 400V breakdown voltage and 6A output current. Operates with a 10V to 25V supply voltage and a maximum duty cycle of 52%. This through-hole SIP package offers 1R on-state resistance and 100W output power, with a maximum power dissipation of 200W. RoHS compliant and designed for a wide operating temperature range of -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
Onsemi FSFR1700XS technical specifications.
| Package/Case | SIP |
| Height | 3.4mm |
| Length | 26.2mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Nominal Input Voltage | 25V |
| Number of Outputs | 1 |
| On-State Resistance | 1R |
| Operating Supply Current | 2mA |
| Output Current | 6A |
| Output Power | 100W |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Voltage | 400V |
| Weight | 3.7086315g |
| Width | 10.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
