
Integrated Power Switch (FPS™) designed for 200W half-bridge resonant converters. Features a 400V breakdown voltage and 6A output current capability. Operates within a 5V supply voltage range with a maximum supply current of 9mA. Offers a low on-state resistance of 1Ω. Packaged in a SIP with through-hole mounting, measuring 26.2mm in length, 10.7mm in width, and 3.4mm in height. RoHS compliant and operates from -40°C to 130°C.
Onsemi FSFR1700XSL technical specifications.
| Package/Case | SIP |
| Height | 3.4mm |
| Length | 26.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 1R |
| Operating Supply Voltage | 5V |
| Output Current | 6A |
| Output Power | 200W |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Voltage | 400V |
| Weight | 3.4808g |
| Width | 10.7mm |
| RoHS | Compliant |
No datasheet is available for this part.