
Integrated power switch for 260W half-bridge resonant converters. Features a 7A output current capability and a maximum power dissipation of 11.7W. Operates within a supply voltage range of -300mV to 25V, with a typical operating supply voltage of 17V. Packaged in a SIP (Single In-line Package) for through-hole mounting, this RoHS compliant component offers a maximum duty cycle of 52% and a maximum operating temperature of 130°C.
Checking distributor stock and pricing after the page loads.
Onsemi FSFR1800HSL technical specifications.
| Package/Case | SIP |
| Current | 7A |
| Height | 3.4mm |
| Length | 26.2mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.7W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 7A |
| Output Power | 120W |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Voltage | 25V |
| Weight | 3.4808g |
| Width | 10.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
