
Integrated Power Switch (FPS™) for 260W Half-Bridge Resonant Converter, 380-TUBE
Onsemi FSFR1800USL technical specifications.
| Package/Case | SIP |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.7W |
| Max Supply Current | 7mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 120W |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.7W |
| Resistance | 950mR |
| RoHS Compliant | Yes |
| Series | FSFR-US |
| Supply Current | 7mA |
| Weight | 3.4808g |
| RoHS | Compliant |
No datasheet is available for this part.
