Onsemi FSFR1800XS technical specifications.
| Package/Case | SIP |
| Current | 7A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7A |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Voltage | 400V |
| Weight | 3.7086315g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFR1800XS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
