Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSFR1800XSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSFR1800XSL technical specifications.
| Package/Case | SIP |
| Current | 7A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7A |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Voltage | 400V |
| Weight | 3.4808g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFR1800XSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
