
The FSFR2100US is a 24V power management IC with a maximum power dissipation of 12W and a maximum operating temperature range of -40°C to 130°C. It is available in a through hole package and is lead free. The device has a maximum supply current of 9mA and a maximum power dissipation of 400W. It is RoHS compliant and has a resistance of 380mR.
Checking distributor stock and pricing after the page loads.
Onsemi FSFR2100US technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Max Supply Current | 9mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| Resistance | 380mR |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Weight | 3.7086315g |
| RoHS | Compliant |
No datasheet is available for this part.
