Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSFR2100USL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSFR2100USL technical specifications.
| Package/Case | SIP |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 180W |
| Output Voltage | 24V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| Resistance | 510mR |
| RoHS Compliant | Yes |
| Series | FSFR-US |
| Supply Current | 7mA |
| Weight | 3.4808g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFR2100USL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
