
High-side/low-side power switch with a single output, capable of 10.5A continuous output current and 180W output power. Features low 410mR on-state resistance and operates within a 10V to 25V supply voltage range. Offers robust fault protection including over-voltage and over-temperature conditions, with a maximum duty cycle of 52%. Packaged in a 9-pin SIP for through-hole mounting, this RoHS compliant component operates from -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSFR2100XS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSFR2100XS technical specifications.
| Package/Case | SIP |
| Current | 10.5A |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 410mR |
| Operating Supply Current | 2mA |
| Output Current | 10.5A |
| Output Power | 180W |
| Packaging | Rail/Tube |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSFR-XS |
| Supply Current | 7mA |
| Voltage | 25V |
| Weight | 3.7086315g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFR2100XS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
