
Integrated Power Switch (FPS™) for 400W Half-Bridge Resonant Converter. Features 400V breakdown voltage, 10.5A output current, and 180W output power. Operates with a 10V to 25V supply voltage and offers 50% typical duty cycle. Includes over-voltage and over-temperature fault protection. Packaged in a SIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Onsemi FSFR2100XSL technical specifications.
| Package/Case | SIP |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.4mm |
| Length | 26.2mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 10.5A |
| Output Power | 180W |
| Packaging | Rail/Tube |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSFR-XS |
| Supply Current | 7mA |
| Voltage | 400V |
| Weight | 3.4808g |
| Width | 10.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
