
650V integrated power switch for 48W offline flyback converters. Features abnormal Over Current Protection (OCP), Over Voltage, Over Temperature, and Short Circuit fault protection. Operates with a minimum input voltage of 26V and a maximum duty cycle of 75%. Housed in a TO-220-6 package for through-hole mounting, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSGM0465RLDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSGM0465RLDTU technical specifications.
| Package/Case | TO-220-6 |
| Duty Cycle | 70% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 75% |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 48W |
| Max Power Dissipation | 70W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.64A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Resistance | 2.6R |
| RoHS Compliant | No |
| Series | FPS™ |
| Supply Current | 1.6mA |
| Topology | Flyback |
| Weight | 3.006g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSGM0465RLDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
