
650V integrated power switch for 48W offline flyback converters. Features abnormal overcurrent protection, over voltage, over temperature, and short circuit fault protection. Operates with a maximum duty cycle of 75% and a minimum breakdown voltage of 650V. Packaged in a TO-220-6 through-hole mount, this RoHS compliant component offers a maximum output current of 1.64A.
Onsemi FSGM0465RUDTU technical specifications.
| Package/Case | TO-220-6 |
| Current | 1.8A |
| Duty Cycle | 70% |
| Fall Time | 24ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 16.07mm |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 48W |
| Max Power Dissipation | 70W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 26V |
| Output Current | 1.64A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 1.6mA |
| Topology | Flyback |
| Voltage | 26V |
| Weight | 3.61g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSGM0465RUDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
