
650V integrated power switch designed for offline flyback converters, delivering up to 48W output power. Features include a 1.8A current rating, 75% maximum duty cycle, and 24ns fall time. This DC/DC controller operates within a 7V to 26V supply voltage range, with a maximum power dissipation of 70W. Packaged in a TO-220-6 through-hole mount, this RoHS compliant component is supplied in a 400-unit rail/tube.
Checking distributor stock and pricing after the page loads.
Onsemi FSGM0465RWDTU technical specifications.
| Package/Case | TO-220-6 |
| Current | 1.8A |
| Fall Time | 24ns |
| Height | 16.07mm |
| Length | 10.16mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 48W |
| Max Power Dissipation | 70W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 23V |
| Output Current | 1.64A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 1.6mA |
| Voltage | 26V |
| Weight | 1.6g |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
