650V integrated power switch for 60W offline flyback converters. Features abnormal overcurrent protection, overvoltage, overtemperature, and short-circuit fault protection. Operates with a minimum input voltage of 26V and a maximum duty cycle of 75%. Packaged in a TO-220-6 through-hole mount, this RoHS compliant component offers a maximum output power of 70W and a power dissipation of 45W.
Sign in to ask questions about the Onsemi FSGM0565RBUDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSGM0565RBUDTU technical specifications.
| Package/Case | TO-220-6 |
| Current | 5.6A |
| Duty Cycle | 70% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 16.07mm |
| Length | 10.36mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 75% |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70W |
| Max Power Dissipation | 45W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.75A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 2.5mA |
| Topology | Flyback |
| Voltage | 265V |
| Weight | 3.61g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSGM0565RBUDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
