
650V integrated power switch designed for 60W offline flyback converters. Features abnormal overcurrent protection (OCP) and a maximum duty cycle of 75%. Operates within a wide temperature range of -40°C to 125°C, with a minimum input voltage of 26V and a maximum output power of 70W. Packaged in a TO-220-6 through-hole mount, this RoHS compliant component is supplied in a rail/tube of 400 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSGM0565RBWDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSGM0565RBWDTU technical specifications.
| Package/Case | TO-220-6 |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 75% |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70W |
| Max Power Dissipation | 45W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2.75A |
| Output Voltage | 650V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSGM0565RBWDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
